CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- RS Stock No.:
- 794-229
- Mfr. Part No.:
- T3035 12
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$15.00
(exc. GST)
$16.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.00 |
*price indicative
- RS Stock No.:
- 794-229
- Mfr. Part No.:
- T3035 12
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 151mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 151mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 12mm | ||
RoHS Status: Exempt
The CK Wood drill bit Metric 12mm is designed for precision drilling in wood materials, ensuring accurate hole placement and clean cuts.
Chrome vanadium steel construction offers long-lasting performance
Brad pointed tip facilitates accurate drill starts
Spur ground external edge ensures clean hole cutting
Diameter measures 12 mm, Ideal for various applications
Working length of 96 mm accommodates deep drilling tasks
Overall length of 151 mm provides excellent reach
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
