CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- RS Stock No.:
- 794-230
- Mfr. Part No.:
- T3035 13
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$18.19
(exc. GST)
$20.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.19 |
*price indicative
- RS Stock No.:
- 794-230
- Mfr. Part No.:
- T3035 13
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 151mm | |
| Number of Pieces | 5 | |
| Drill Point Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 151mm | ||
Number of Pieces 5 | ||
Drill Point Diameter 13mm | ||
RoHS Status: Exempt
The CK Wood drill bit Metric 13mm is a high-performance tool designed for precision drilling in wood, ensuring accurate and clean holes with every use.
Chrome vanadium steel construction offers long-lasting durability
Brad pointed tip enables accurate drilling starts
Spur ground external edge ensures clean hole cutting
Working length of 96 mm allows for deeper drilling applications
Total length of 151 mm provides versatility across various projects
Related links
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 6 mm, 97mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
