Bosch Solid Carbide Drill Bit 18 mm 1, 740mm Overall

Subtotal (1 unit)*

$531.80

(exc. GST)

$584.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.80

*price indicative

RS Stock No.:
673-253
Mfr. Part No.:
2608900223
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

740mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Round

Drill Bit Size

18mm

Shank Size

18mm

Cutting Direction

Right

Drill Point Angle

135°

Drilling Length

600mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert SDS max-8X Hammer Drill Bit designed for professionals seeking exceptional durability and efficiency in drilling through reinforced concrete. This drill bit utilises Bosch Carbide Technology to deliver a robust performance with a 4-cutter full carbide head for optimal precision. It features a specially developed welding process that ensures a highly resistant connection at the drill tip, making it Ideal for heavy-duty applications such as chemical Anchor setting and rebar connections. In addition, this product fits all SDS max rotary hammer drills, promising compatibility and convenience for construction workers who require reliability and longevity.

Exceptionally Durable drill bit tip enhances drilling efficiency in tough materials

4-cutter full carbide head ensures precise cuts through reinforced concrete

Up to 3x longer lifespan compared to the Bosch SDS max-4 drill bit

Highly resistant drill tip connection prevents breakage during heavy use

Ideal for construction tasks like chemical Anchor settings and rebar connections

Compatible with all SDS max rotary hammer drills for versatile application

Designed specifically for professional use, delivering long-lasting power

Pack options available to suit varying project demands, accommodating both single and bulk purchases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy