Bosch Solid Carbide Drill Bit 18 mm 1, 940mm Overall
- RS Stock No.:
- 673-255
- Mfr. Part No.:
- 2608900224
- Brand:
- Bosch
Subtotal (1 unit)*
$616.85
(exc. GST)
$678.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.85 |
*price indicative
- RS Stock No.:
- 673-255
- Mfr. Part No.:
- 2608900224
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 940mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drill Bit Size | 18mm | |
| Drilling Length | 800mm | |
| Cutting Direction | Right | |
| Shank Size | 18mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 940mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drill Bit Size 18mm | ||
Drilling Length 800mm | ||
Cutting Direction Right | ||
Shank Size 18mm | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8x hammer drill bit is expertly designed for drilling holes in reinforced concrete, making it an indispensable tool for construction professionals. With its Advanced carbide technology, this drill bit not only ensures exceptional durability but also enables users to effortlessly Punch through tough materials. Featuring a unique 4-cutter full carbide head, it significantly enhances drilling performance and longevity, surpassing standard drill bits. The innovative welding process enhances the connection of the drill tip, allowing for precise and reliable operation in demanding environments. Ideal for applications such as chemical Anchor settings and rebar connections, this drill bit is compatible with all SDS max rotary hammer drills.
Ideal for drilling into reinforced concrete
Offers exceptional durability with Bosch Carbide Technology
Designed to Punch through tough materials seamlessly
Features a 4-cutter full carbide head for enhanced performance
Lasts up to 3 times longer than Bosch SDS max-4 drill bits
Compatible with all SDS max rotary hammer drills
Available in various sizes to meet diverse project needs
Equipped with a highly resistant drill tip connection
Perfect for both construction workers and DIY enthusiasts
Ensures powerful and long-lasting performance
Related links
- Bosch Solid Carbide Drill Bit 16 mm 1, 940mm Overall
- Bosch Solid Carbide Drill Bit 18 mm 1, 740mm Overall
- Bosch Solid Carbide Drill Bit 18 mm 1, 340 mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 115mm Overall
