Bosch Solid Carbide Drill Bit 16 mm 1, 740mm Overall

Subtotal (1 unit)*

$501.67

(exc. GST)

$551.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.67

*price indicative

RS Stock No.:
673-250
Mfr. Part No.:
2608900216
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Flute Type

Spiral

Overall Length

740mm

Shank Type

Round

Number of Pieces

1

Drill Bit Size

16mm

Drilling Length

600

Drill Point Angle

135°

Shank Size

16mm

Cutting Direction

Right

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Hammer Drill Bit features a full carbide head with a 4-cutter design for exceptional durability and long life, even when drilling into reinforced concrete and hitting rebar. The design prevents jamming and offers high resistance to impact. Punch through reinforced concrete with a 4-cutter full carbide head.

Long Life drilling reinforced concrete

Fits all SDS max rotary hammers

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy