Bosch Solid Carbide Drill Bit 18 mm 1, 340mm Overall

Subtotal (1 unit)*

$377.96

(exc. GST)

$415.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.96

*price indicative

RS Stock No.:
673-252
Mfr. Part No.:
2608900221
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Masonry & Hammer Drill Bit

Material

Solid Carbide

Number of Flutes

2

Sub Type

Drill Bit

Overall Length

340mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Round

Drill Bit Size

18mm

Drilling Length

200mm

Drill Point Angle

135°

Cutting Direction

Right

Shank Size

18mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds max-8x hammer drill bit is engineered for exceptional durability and performance, specially designed for drilling in reinforced concrete. Its innovative Bosch Carbide Technology ensures a longer lifespan, allowing it to penetrate tough materials effortlessly. The drill bit features a robust 4-cutter full carbide head that enhances efficiency and precision in drilling tasks. With a reliable connection developed through Bosch's Advanced welding process, it offers high resistance against wear and tear. This product is Ideal for professionals who frequently work with concrete and need dependable tools that can withstand demanding conditions.

Designed for drilling holes in reinforced concrete, perfect for chemical Anchor settings

Lasts up to three times longer than Bosch SDS max-4 drill bits

Compatible with all SDS max rotary hammer drills for versatile usage

Features a highly Durable drill bit tip developed with Bosch Carbide Technology

4-cutter full carbide head provides effective punching through tough concrete

Special welding process ensures high resistance at the drill tip connection

Available in various sizes to accommodate different drilling needs

It's tailored for construction workers seeking long-lasting and powerful performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy