Leatherman 21-Piece Metal Set for Metal, Metal Bits
- RS Stock No.:
- 274-1254
- Mfr. Part No.:
- YLA931014
- Brand:
- Leatherman
Subtotal (1 unit)*
$88.77
(exc. GST)
$97.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.77 |
*price indicative
- RS Stock No.:
- 274-1254
- Mfr. Part No.:
- YLA931014
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Metal | |
| Material | Metal | |
| Number of Pieces | 21 | |
| Set Contents | Screwdriver Bit Sets | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Metal | ||
Material Metal | ||
Number of Pieces 21 | ||
Set Contents Screwdriver Bit Sets | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman bit kit set expands your bit driver capabilities with 21 double ended bits. That use the bit kit with all tools and knives with bit drivers and the removable bit driver accessory.
42 tools in all
Related links
- FEIN 25-Piece HSS Metal Set for Metal HSS Bits
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- Drill Bit Sets
- Bernstein 46-Piece Screw Set for Metal Stainless Steel Bits
- RS PRO 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 3-Piece Cone Cutter Set for Metal 3 mm Min, Titanium Nitride Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- DeWALT 29-Piece Twist Set for Metal 1 mm Min, HSS-G Bits
