Stanley FatMax 5m Tape Measure, Metric
- RS Stock No.:
- 257-7177
- Mfr. Part No.:
- XTHT0-33671
- Brand:
- Stanley FatMax
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$79.19
(exc. GST)
$87.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $79.19 |
- RS Stock No.:
- 257-7177
- Mfr. Part No.:
- XTHT0-33671
- Brand:
- Stanley FatMax
Related links
- Stanley FatMax 5m Tape Measure, Metric & Imperial
- Stanley FatMax 5m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure, Metric & Imperial
- Stanley 5m Tape Measure, Metric
- Stanley 5m Tape Measure, Metric & Imperial
- Stanley FMHT 5m Tape Measure, Metric
- Stanley Tylon 5m Tape Measure, Metric & Imperial