Stanley FATMAX 5 m Tape Measure, Metric
- RS Stock No.:
- 482-788
- Mfr. Part No.:
- 0-33-719
- Brand:
- Stanley
Subtotal (1 unit)*
$54.04
(exc. GST)
$59.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 13 unit(s) shipping from 07 December 2026
- Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.04 |
*price indicative
- RS Stock No.:
- 482-788
- Mfr. Part No.:
- 0-33-719
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Tape Measure features a rigid blade that extends up to 3.5 meters, allowing easy single-person use. The compact case is ergonomically shaped with a cushioned grip for maximum hand comfort, while the flexible elastomer cover enhances user comfort during prolonged use.
Belt Clip
Blade Armor coating reduces risk of tape breakage by 90%, prolonging product life
Blade stays rigid up to 3.5m, for easy single person usage
Case has flexible elastomer cover for greater user comfort
Compact case design is Ergonomically shaped with a cushioned grip for maximum comfort in the hand and to use
Easy read blade markings (centralised numbers) allow for easy identification of measurement and greater accuracy
Mylar blade coating provides greater durability and wear resistance of blade markings for improved readability over time and prolonged product life
- RS Stock No. 2577177
- Mfr. Part No. XTHT0-33671
Each
$69.11
Related links
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley 10 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric












