Tivoly 19-Piece for Steel, 10 mm Max, 1 mm Min, HSS Bits
- RS Stock No.:
- 270-5606
- Mfr. Part No.:
- 90200170002
- Brand:
- Tivoly
Subtotal (1 set)*
$62.56
(exc. GST)
$68.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $62.56 |
*price indicative
- RS Stock No.:
- 270-5606
- Mfr. Part No.:
- 90200170002
- Brand:
- Tivoly
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 338 -h8 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 338 -h8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 19 roll forged HSS metal drill bits for drilling of ordinary steels. Suitable for general use in materials with long shavings and enables the rapid attach of the material and simple centring.
Conventional point
Cylindrical shank
30° type N flute
High speed steel
Related links
- Tivoly 19-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 19-Piece HSS Metal Set for Steel 1 mm Min, HSS Bits
- Tivoly 19-Piece for Stainless Steel 1 mm Min, HSS-Co Bits
- Tivoly 25-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 51-Piece for Steel 1 mm Min, HSS Bits
- Tivoly 10-Piece Drill Bit Set for Steel 1 mm Min, HSS Bits
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
