Tivoly 18-Piece for Steel, 10 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 270-5564
- Mfr. Part No.:
- 11454170001
- Brand:
- Tivoly
Subtotal (1 set)*
$265.34
(exc. GST)
$291.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $265.34 |
*price indicative
- RS Stock No.:
- 270-5564
- Mfr. Part No.:
- 11454170001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Steel | |
| Material | HSS | |
| Number of Pieces | 18 | |
| Minimum Size | 2 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Steel | ||
Material HSS | ||
Number of Pieces 18 | ||
Minimum Size 2 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly High-performance drill bit for incredibly fast and intensive drilling of high-strength steels and cast irons, thanks to its geometry and its FUSIO coating.
Automatic centring
135° tip
35° type N flute
High-speed steel
Related links
- Tivoly 18-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 26-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits
- Tivoly 19-Piece for Steel 1 mm Min, HSS Bits
