Makita 18-Piece Twist Set for Multi-Material, 10 mm Max, 3 mm Min, HSS Bits
- RS Stock No.:
- 188-7138
- Mfr. Part No.:
- P-23818
- Brand:
- Makita
Subtotal (1 set)*
$72.67
(exc. GST)
$79.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 11 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $72.67 |
*price indicative
- RS Stock No.:
- 188-7138
- Mfr. Part No.:
- P-23818
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 18 | |
| Minimum Size | 3 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 18 | ||
Minimum Size 3 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Makita Drill Bit Set, 18 Pieces, HSS Material - P-23818
This drill bit set is designed for versatile use across multiple materials, featuring high-speed steel (HSS) construction. With a total of 18 pieces, it includes a range of drill bits from 3 to 10 mm, specifically crafted for precision drilling needs. Ideal for both professionals and DIY enthusiasts, it provides the reliable performance needed for various applications.
Features & Benefits
• Crafted from high-speed steel for durability and longevity
• Suited for multi-material requirements for versatility
• Precision twist drill bits enhance accuracy in drilling
• Strong design ensures effective drilling in metal and wood
Applications
• Used for use with wood, metal, and masonry materials
• Ideal for construction, maintenance, and repair tasks
• Suitable for drilling into a variety of substrates
How do the sizes available in this set compare to others on the market?
The sizes range from 3mm up to 10mm, accommodating a variety of needs, which is comparable to standard sets but offers specific versatility for different applications.
What advantages do high-speed steel bits offer compared to other materials?
High-speed steel bits are known for their durability and ability to retain sharpness, which allows for efficient drilling and reduces the risk of wear during extensive use.
Related links
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- RS PRO 18-Piece Twist Set for Masonry 3 mm Min, HSS Bits
- DeWALT 100-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Wera 19-Piece Twist Set for Metal 3 mm Min, HSS Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 70-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- CK 13-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Dormer 25-Piece Twist Set for Multi-Material 1 mm Min, HSS Bits
