Bosch 4-Piece Twist Set for Multi-Material, 8 mm Max, 5.5 mm Min, Carbide Tip Bits
- RS Stock No.:
- 231-1206
- Mfr. Part No.:
- 2608902369
- Brand:
- Bosch
Subtotal (1 set)*
$45.47
(exc. GST)
$50.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $45.47 |
*price indicative
- RS Stock No.:
- 231-1206
- Mfr. Part No.:
- 2608902369
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Twist | |
| Material | Carbide Tip | |
| Number of Pieces | 4 | |
| Minimum Size | 5.5 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Twist | ||
Material Carbide Tip | ||
Number of Pieces 4 | ||
Minimum Size 5.5 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. This set consist of 4.0, 5.0, 6.0, 8.0 mm diameter bits.
Up to 5x more precise than a standard drill bit
Provides optimised dust extraction
- RS Stock No. 2311208
- Mfr. Part No. 2608900650
1 Set
$43.24
- RS Stock No. 2311192
- Mfr. Part No. 2608902290
1 Set
$54.39
- RS Stock No. 1138614
- Mfr. Part No. DT60099-QZ
Each
$38.94
- RS Stock No. 7358713
- Mfr. Part No. 2607010526
Each
$58.80
Related links
- Bosch 4-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 4-Piece Twist Set for Multi-Material 4 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Multi-Material 5.5 mm Min, Carbide Tip Bits
- Bosch 5-Piece Twist Set for Masonry 5 mm Min, Carbide Tip Bits
- Makita 5-Piece SDS Set for Masonry 5.5 mm Min, Carbide Bits
- DeWALT 5-Piece Twist Set for Multi-Material 4 mm Min, Carbide Bits
- P&N 2-Piece Twist Set for Multi-Material 0.125 in Min, Tungsten Carbide Tip Bits
- Bosch 5-Piece Tile Set for Masonry 4 mm Min, Carbide Tip Bits












