Bosch 5-Piece Tile Set for Masonry, 10 mm Max, 4 mm Min, Carbide Tip Bits

Subtotal (1 set)*

$165.06

(exc. GST)

$181.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$165.06

*price indicative

RS Stock No.:
231-1195
Mfr. Part No.:
2608900597
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Tile

Material

Carbide Tip

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch hard ceramic bit set consist of 4.0, 5.0, 6.0, 8.0 and 10.0 mm diameter bits. It is designed for drilling ceramics and can drill holes in hard tiles without lubricant or cooling. It start holes accurately with a specially-designed centring tip.

Up to 5x more precise than a standard drill bit

Extremely durable tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy