P&N 2-Piece Twist Set for Multi-Material, 0.125 in Max, 0.125 in Min, Tungsten Carbide Tip Bits

Subtotal (1 unit)*

$56.83

(exc. GST)

$62.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.83

*price indicative

RS Stock No.:
260-6636
Mfr. Part No.:
107CSD008
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Twist

Material

Tungsten Carbide Tip

Number of Pieces

2

Minimum Size

0.125 in

Maximum Size

0.125 in

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bits cut smart TCT replacement drill bits 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 1/8 inch size also has adjustable depth stop for accurate control of countersink depth, r

8g screw gauge

Non marking, stop collar prevents tool from marking the work piece

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials

No jamming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy