P&N Workshop 25-Piece Jobber Drill Set for Multi-Material, 13 mm Max, 2 mm Min, High Speed Steel Bits
- RS Stock No.:
- 260-6661
- Mfr. Part No.:
- 149060006
- Brand:
- P&N Workshop
Subtotal (1 unit)*
$136.99
(exc. GST)
$150.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.99 |
*price indicative
- RS Stock No.:
- 260-6661
- Mfr. Part No.:
- 149060006
- Brand:
- P&N Workshop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N Workshop | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 25 | |
| Minimum Size | 2 mm | |
| Maximum Size | 13 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N Workshop | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 25 | ||
Minimum Size 2 mm | ||
Maximum Size 13 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The P&N workshop HSS drill set plus countersink has 25 pieces designed for machine and hand held drilling in metal, wood and plastic with cobalt colour.
Plastic case
Related links
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- P&N 5-Piece Twist Set for Multi-Material 2 mm Min, High Speed Steel Bits
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Dormer 24-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel with Tin Tip Coated Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
