Sutton Tools 8-Piece Reduced Shank Set for Specialty Masonry, Wood, Metal, 25.4 mm Max, 14.29 mm Min, High Speed Steel

Subtotal (1 unit)*

$1,127.98

(exc. GST)

$1,240.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,127.98

*price indicative

RS Stock No.:
204-3791
Mfr. Part No.:
D188S8R
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit Set

Drilling Application

Specialty Masonry, Wood, Metal

Drill Bit Type

Reduced Shank

Material

High Speed Steel

Number of Pieces

8

Minimum Size

14.29 mm

Maximum Size

25.4 mm

Standards/Approvals

No

COO (Country of Origin):
NZ

Sutton Tools Reduced Shank Drill Set 8 Pce Imperial


The Sutton Tools reduced shank drills are designed to increase the drilling capacity of drill chucks and for slow speed (350 RPM or less), large scale boring. Includes 8 pieces with drill bits ranges from 9/16 to 1 inch.

Reduced shanks suit 13mm drill chucks

118° standard point for general purpose applications

Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy