Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min
- RS Stock No.:
- 809-128
- Mfr. Part No.:
- DBX120
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$253.90
(exc. GST)
$279.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.90 |
*price indicative
- RS Stock No.:
- 809-128
- Mfr. Part No.:
- DBX120
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11.5 mm | |
| Maximum Size | 11.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11.5 mm | ||
Maximum Size 11.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground precision tools designed primarily for drilling in steel and cast iron, offering enhanced performance and accuracy.
Standard drill bits suitable for various materials, including steel and cast iron
Engineered with a spiral angle of 28° to effectively expel swarf
Features a point angle of 118° with a split point for improved positional accuracy
Manufactured in accordance with DIN338 standards for reliable performance
Pack includes five drill bits, each measuring 11.5mm in size
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 11.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
