Teng Tools 5-Piece Jobber Drill Set for Cast Iron, Steel, 11.5 mm Max, 11.5 mm Min
- RS Stock No.:
- 809-127
- Mfr. Part No.:
- DBX115
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$210.71
(exc. GST)
$231.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.71 |
*price indicative
- RS Stock No.:
- 809-127
- Mfr. Part No.:
- DBX115
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Drill Bit | |
| Drilling Application | Cast Iron, Steel | |
| Drill Bit Type | Jobber Drill | |
| Number of Pieces | 5 | |
| Minimum Size | 11.5 mm | |
| Maximum Size | 11.5 mm | |
| Standards/Approvals | 338 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Drill Bit | ||
Drilling Application Cast Iron, Steel | ||
Drill Bit Type Jobber Drill | ||
Number of Pieces 5 | ||
Minimum Size 11.5 mm | ||
Maximum Size 11.5 mm | ||
Standards/Approvals 338 | ||
- COO (Country of Origin):
- CN
The Teng Tools drill bits are fully ground precision tools designed for effective use in steel and cast iron. They offer high performance with a split point for better positional accuracy.
Manufactured to DIN338 standards for assured quality
Spiral angle of 28° helps expel swarf efficiently
Point angle of 118° ensures optimal precision
Weight of 394g allows for easy handling and control
Comes in a pack of 5 pieces for versatile projects
Related links
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11.5 mm Max, 11.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 12.5 mm Max, 12.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 11 mm Max, 11 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10.5 mm Max, 10.5 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 10 mm Max, 10 mm Min
- Teng Tools 5-Piece Jobber Drill Set for Cast Iron 8.5 mm Max, 8.5 mm Min
- DeWALT 10-Piece Centre Set for Steel 11.5 mm Min, High Speed Steel Bits
- Teng Tools 10-Piece Jobber Drill Set for Cast Iron 6 mm Max, 6 mm Min
