Bosch HSS-G, 3 mm, 61mm Overall, 3 mm Shank Drill Bit
- RS Stock No.:
- 768-3227
- Mfr. Part No.:
- 2608595055
- Brand:
- Bosch
Subtotal (1 pack of 10 units)*
$38.72
(exc. GST)
$42.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 790 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.872 | $38.72 |
*price indicative
- RS Stock No.:
- 768-3227
- Mfr. Part No.:
- 2608595055
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Flute Type | Twist | |
| Overall Length | 61mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Polished | |
| Cutting Direction | Right | |
| Drill Bit Size | 3mm | |
| Drill Point Angle | 135° | |
| Shank Size | 3mm | |
| Drilling Length | 33mm | |
| Standards/Approvals | DIN 1412C | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Flute Type Twist | ||
Overall Length 61mm | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Polished | ||
Cutting Direction Right | ||
Drill Bit Size 3mm | ||
Drill Point Angle 135° | ||
Shank Size 3mm | ||
Drilling Length 33mm | ||
Standards/Approvals DIN 1412C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Drill Bit, Self-Centering Tip, 135° Point Angle - HSS-G Series - 2608595055
Buzz your way into an opening with this drill bit from Bosch. It's an HSS-G type, which means it has additional grounding at the tip. This makes it a practical choice for high-performance cuts in hard-wearing materials like steel, metal and iron. The unit's 135° self-centering split-point tip delivers steady surface contact for a precise finish. It also saves you the hassle of pre-punching or pilot drilling for up to 10mm. As the piece is suitable for hand and machine use, it's a versatile addition to your kit.
Features & Benefits
• Precision ground for up to 40% faster drilling rate and 50% lower feed pressure
• Spiral helix enables quick debris removal for efficient working
• Hard-wearing HSS body resists stress cracking
• Teams up with three-jaw drill chucks for fast and accurate results
Applications
• Marine engineering
• Storage facilities
• Furniture assembly
• Repair workshops
How long is this bit?
It has an overall length of 61mm to reach deep spaces in your workpiece.
What hole sizes can I cut with this bit?
The component has a compact 3mm diameter, making it the right fit for drilling small holes.
