SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- RS Stock No.:
- 282-8741
- Mfr. Part No.:
- 75-SH45M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8741
- Mfr. Part No.:
- 75-SH45M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Number of Pieces | 45 | |
| Finish | Bright Chrome Plated | |
| Material | ABS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Number of Pieces 45 | ||
Finish Bright Chrome Plated | ||
Material ABS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM ABS Tray housing a formidable collection of 45 1/2 inch tools, each featuring a 6 flat design. This comprehensive ABS module boasts a bright polished chrome plate finish.
Total weight of 5300 grams
Related links
- SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- SAM Bright Chrome Plated S-101 Socket Adapter
- SAM Bright Chrome Plated J-101 Socket Adapter
- SAM Bright Chrome Plated M-151 Ratchet 200mm
- SAM High Gloss Chrome 73-R17M Socket Adapter ABS, 17
- Southco Chrome Plated Nylon Black Black Powder Coated, Zinc Chrome Zinc Butt with a
