SAM Bright Chrome Plated M-151 Ratchet 200mm
- RS Stock No.:
- 208-630
- Mfr. Part No.:
- M-151
- Brand:
- SAM
Subtotal (1 unit)*
$600.17
(exc. GST)
$660.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.17 |
*price indicative
- RS Stock No.:
- 208-630
- Mfr. Part No.:
- M-151
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet | |
| Overall Length | 200mm | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | DIN 3122, NF ISO 1174-1, DIN 3120, NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet | ||
Overall Length 200mm | ||
Finish Bright Chrome Plated | ||
Standards/Approvals DIN 3122, NF ISO 1174-1, DIN 3120, NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
M-151
The SAM Outillage centre reversion ratchet is designed to offer exceptional performance and reliability in various tight spaces. Built with a small return angle, it allows for seamless operation even in challenging conditions. The ratchet can accept a tightening torque of up to 1,000Nm, ensuring it meets the demands of both professionals and DIY enthusiasts alike. Its bright chrome plate finish not only enhances its aesthetic appeal but also provides protection against corrosion and wear, ensuring longevity in your toolkit. Ideal for anyone requiring a high quality tool for automotive or mechanical tasks, this ratchet optimises efficiency and effectiveness while maintaining a user friendly design, making it a staple for any serious tradesperson.
Designed with a small return angle for easy manoeuvrability
Lightweight yet robust ensuring manageable usage without sacrificing strength
Provides a reliable and convenient solution for working in tight spaces
Related links
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- SAM Bright Chrome Plated S-101 Socket Adapter
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- SAM Bright Chrome Plated J-101 Socket Adapter
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171 mm Overall 11 x 13 mm
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252 mm Overall 1/2 in
