SAM High Gloss Chrome 73-R17M Socket Adapter ABS, 17
- RS Stock No.:
- 282-8729
- Mfr. Part No.:
- 73-R17M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8729
- Mfr. Part No.:
- 73-R17M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Number of Pieces | 17 | |
| Finish | High Gloss Chrome | |
| Material | ABS | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 1174-1, NF ISO 3316, NF ISO 3315, NF ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Number of Pieces 17 | ||
Finish High Gloss Chrome | ||
Material ABS | ||
Standards/Approvals NF ISO 1711-1, NF ISO 1174-1, NF ISO 3316, NF ISO 3315, NF ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM ABS Module 1/3 is a comprehensive tool set featuring 17 meticulously crafted 1/4 inch tools, designed for precision and versatility. Encased in a sleek MOD-17 module with a radiant bright polished chrome plate finish, this set weight is 600 grams.
Compliance to NF ISO 3315 and NF ISO 3316
Related links
- SAM High Gloss Chrome 74-J20M Socket Adapter, 20
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- TUK Limited 3L Black Surface Mount Mount, 2 Gangs 86 mm 86mm 45 mm
- TUK Limited 3L Black Surface Mount Mount, 1 Gangs 86 mm 86mm 45 mm
- 3M Polishing & Finishing Hot Met Pad for HIGH GLOSS FOAM PAD
- Fibox Grey ABS Enclosure IK07 134 mm 160 mm
- Fibox Grey ABS Enclosure IK07 106 mm 160 mm
- Viso White Steel (Adapter) Polycarbonate
