SAM Bright Chrome Plated 75-S27M Socket Adapter, 27
- RS Stock No.:
- 282-8733
- Mfr. Part No.:
- 75-S27M
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8733
- Mfr. Part No.:
- 75-S27M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Number of Pieces | 27 | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 2725-1, NF ISO 3315, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Number of Pieces 27 | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1711-1, NF ISO 2725-1, NF ISO 3315, NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM ABS Module 1/3 equipped with 27 robust 3/4 inch 12 flat tools, meticulously arranged in the MODULOSAM tray MOD-13 for optimal organization. Featuring a bright polished chrome plate finish. With a substantial weight of 5.1 kg.
Compliance to NF ISO 3315 and NF ISO 3316
Related links
- SAM Bright Chrome Plated 75-SH27PM Socket Adapter, 27
- SAM Bright Chrome Plated 75-S27MM Socket Adapter, 27
- SAM Bright Chrome Plated 75-SH45M Socket Adapter ABS, 45
- SAM Bright Chrome Plated S-101 Socket Adapter
- SAM Bright Chrome Plated J-101 Socket Adapter
- SAM Bright Chrome Plated M-151 Ratchet 200mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171 mm Overall 11 x 13 mm
- SAM Wrench Bright Chrome Plated, 203 mm Overall 15 x 17 mm












