SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- RS Stock No.:
- 209-117
- Mfr. Part No.:
- 105-C-11X13
- Brand:
- SAM
Subtotal (1 unit)*
$109.72
(exc. GST)
$120.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $109.72 |
*price indicative
- RS Stock No.:
- 209-117
- Mfr. Part No.:
- 105-C-11X13
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 11 x 13 mm | |
| Product Type | Ratchet Ring Spanner | |
| Unit of Measure | Metric | |
| Head Type | Flat | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 171mm | |
| Finish | Bright Chrome Plated | |
| Height Safe | No | |
| Offset Angle | 25° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 11 x 13 mm | ||
Product Type Ratchet Ring Spanner | ||
Unit of Measure Metric | ||
Head Type Flat | ||
Material Chrome Vanadium Steel | ||
Overall Length 171mm | ||
Finish Bright Chrome Plated | ||
Height Safe No | ||
Offset Angle 25° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
105-C-11X13
The SAM Outillage offset ring ratchet wrench is an essential tool for mechanics and DIY enthusiasts alike, designed to provide unparalleled efficiency in tightening and loosening fasteners. With a unique counter offset angle of 25°, this wrench allows for effortless use in confined spaces, enabling users to operate with just one hand. Crafted with durability in mind, the wrench features 12 flat ring heads and a bright chrome plate finish that not only enhances its aesthetic appeal but also offers exceptional resistance to corrosion and wear. This combination of thoughtful design and robust construction makes the wrench a reliable companion in any toolbox, ready to tackle a variety of tasks.
Compact size
Lightweight design facilitates extended use without fatigue
Reliable performance for both professional and personal projects
Guarantee provided for additional peace of mind
Related links
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203 mm Overall 16 x 18 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 108 mm Overall 7 x 8 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 171 mm Overall 12 mm
- SAM Offset Ring Spanner 11 x 13 mm, 215 mm Overall
- SAM Ratchet Spanner Bright Chrome Plated Height Safe, 252 mm Overall 1/2 in
- Expert by Facom Combination Ratchet Spanner Chrome 174 mm Overall 11 x 13 mm
- SAM Ring Spanner 11 x 13 mm, 172 mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171 mm Overall 15/32 in
