Teng Tools Bit Holder
- RS Stock No.:
- 808-972
- Mfr. Part No.:
- ACC35CBH01
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$47.82
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.82 |
*price indicative
- RS Stock No.:
- 808-972
- Mfr. Part No.:
- ACC35CBH01
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drill Accessory Type | Bit Holder | |
| Product Type | Bit Holder | |
| Overall Length | 35mm | |
| For Use With | Quick Chuck | |
| Number of Pieces | 1 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drill Accessory Type Bit Holder | ||
Product Type Bit Holder | ||
Overall Length 35mm | ||
For Use With Quick Chuck | ||
Number of Pieces 1 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools quick chuck bit holder is designed for efficient bit attachment and removal, allowing for streamlined operation in various tasks. Its robust design caters to professionals seeking reliability in their toolsets.
1/4 inch Hex Drive for versatile compatibility with a range of bits
Length of 35mm ensures optimal reach in tight spaces
Quick chuck type allows for speedy bit changes, enhancing productivity
Net weight of 41g offers a lightweight yet Durable tool for everyday use
Manufactured in Taiwan, ensuring high-quality craftsmanship
Related links
- Teng Tools Bit Holder
- Teng Tools Bit Flat Drive, 39mm Overall 1-Piece
- Teng Tools Bit Flat Drive, 37mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 30 Tip 36mm Overall 1-Piece
- Teng Tools Bit 3 Tip 36mm Overall 1-Piece
- Teng Tools Bit 45 Tip 36mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
