Makita P-57261 Drill Accessory 150mm
- RS Stock No.:
- 695-197
- Mfr. Part No.:
- P-57261
- Brand:
- Makita
Subtotal (1 unit)*
$79.43
(exc. GST)
$87.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.43 |
*price indicative
- RS Stock No.:
- 695-197
- Mfr. Part No.:
- P-57261
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Accessory | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Accessory | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Makita Drill Accessory, 150mm Overall Length, Drill Extension Bar Type - P-57261
This drill accessory functions as a robust drill extension bar, enhancing the operational length of power drills. With an overall length of 150mm, it is designed to facilitate access in tight spaces while maintaining compatibility with a variety of drilling tasks. Created for use with power drills, this extension bar ensures a seamless experience for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Constructed for use wet or dry to optimise versatility
• Compatible with a dust extraction unit for cleaner operations
• Designed specifically for extending the reach of dry diamond cores
• High-quality material ensures durability and longevity
• Rated with a star rating for professional use
• Features a 1/2 BSP fitting for secure connections
Applications
• Used with brick and block for construction tasks
• Suitable for plumbing and gas installations
• Ideal for general-purpose drilling projects
• Effective in dust extraction during drilling activities
How does the drill extension improve reach for drilling applications?
The 150mm length allows users to reach difficult areas without compromising drilling power, making tasks more efficient.
Can this extension be used in conjunction with other attachments?
Yes, it can be coupled with a dust extraction unit, ensuring that the workspace remains clean during operations.
What types of materials can be drilled using this extension bar?
It is applicable for various materials including bricks, blocks, and other general-purpose surfaces that require precision drilling.
Is this drill accessory compatible with all power drills?
While designed for compatibility with a range of power drills, it is recommended to verify fitting specifications prior to use for optimal performance.
What are the key maintenance requirements for this drill extension?
Regular cleaning after use and inspection for wear and tear will ensure its durability and continued effectiveness in performance.
Related links
- Makita P-34718 Drill Accessory 300 mm
- Makita P-25482 Drill Accessory, 1 13 mm
- Makita P-33788 Drill Accessory
- RS PRO Black Anodised Chrome Vanadium Steel, 1 150 mm
- Eaton xEnergy Main Series Bracket for Use with Control centres XVTL, Accessory 150 mm x 250 mm x 150mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory TPS 150 mm 52mm
- Schneider Electric Cable Clamp 150 mm x 550mm
- Drill Accessories
