Makita P-25482 Drill Accessory, 1 13mm

Subtotal (1 unit)*

$85.46

(exc. GST)

$94.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$85.46

*price indicative

RS Stock No.:
695-181
Mfr. Part No.:
P-25482
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Accessory

Overall Length

13mm

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Makita Drill Accessory, Drill Driver adaptors Type, For Use With Power Drills - P-25482


This drill accessory, designed specifically for use with power drills, is an innovative drill driver adaptor. With a versatile adaptor pack for diamond cores, it enhances the functionality of your Makita power tools. The product accommodates a 13mm size and is packaged as a single unit, ensuring simplicity and ease of use while maintaining high-performance standards.

Features & Benefits


• Adaptor pack tailored for compatibility with diamond cores

• Facilitates efficient application of dry diamond cores

• Designed to improve drill driver performance

• Enhances usability of power drill adaptors

• Supports diverse drill driver compatibility

• Heavy-duty construction for long-lasting reliability

Applications


• Utilised for adapting to various dry diamond core

• Used with a range of power drills for enhanced task efficiency

• Suitable for professional settings requiring versatile drill attachments

• Ideal for industries requiring dependable drill accessories

How does this adapt to different drill drivers?


The design allows for easy compatibility with multiple drill drivers, ensuring effective performance across various tasks.

What materials can I use with this accessory?


It is primarily designed for use with dry diamond cores, providing precision and efficiency in drilling tasks.

Can this pack be used with other brands of power drills?


While optimised for Makita power tools, it may adapt to other brands, but compatibility should be verified for performance expectations.

What are the advantages of using this over standard drill accessories?


The specific design for diamond cores enhances drilling efficacy and durability compared to conventional drill accessories.

Is it easy to install with my existing equipment?


Yes, the straightforward design allows for quick and hassle-free installation, making it user-friendly for both novice and experienced users.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy