Cutterwell & Co Ltd PVC Cable Trunking Accessory TPS 150 mm 52mm

Subtotal (1 pack of 2 units)*

$19.06

(exc. GST)

$20.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$19.06$9.53

*price indicative

RS Stock No.:
761-886
Mfr. Part No.:
TPS1W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Accessory Type

End Cap

Material

PVC

Series

TPS

Colour

White

For Use With

150 x 52 mm Trunking

Width

52mm

Standards/Approvals

BS EN 50173

Height

150mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd End cap is designed for Cableline Solo 150x52mm. It closes open ends to provide a neat and secure termination.

Secured by screws for extra stability

RoHS status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy