Makita P-34718 Drill Accessory 300mm
- RS Stock No.:
- 695-204
- Mfr. Part No.:
- P-34718
- Brand:
- Makita
Subtotal (1 unit)*
$75.38
(exc. GST)
$82.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.38 |
*price indicative
- RS Stock No.:
- 695-204
- Mfr. Part No.:
- P-34718
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Accessory | |
| Overall Length | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Accessory | ||
Overall Length 300mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Makita Drill Accessory, 300mm Overall Length, Drill Extension Bar Type - P-34718
This drill accessory is a versatile tool designed specifically for use with power drills. Known as a drill extension bar, it features an overall length of 300mm, making it an essential addition for achieving greater reach with various core drills. Its robust design guarantees durability, ensuring reliable performance during demanding tasks.
Features & Benefits
• Incorporates symmetrical head geometry for precision
• Features a centring tip to enhance drilling accuracy
• Constructed with a hollow core for weight efficiency
• Rated with a five-star performance for quality assurance
Applications
• Used with power drills for enhanced drilling depth
• Ideal for extending reach in confined spaces
• Suitable for installation tasks requiring deep drilling
• Effective for specialised in construction and electrical work
• Compatible with various core drill types for flexibility
How does the drill accessory improve drilling efficiency for core applications?
The design ensures a perfect alignment with the drill bit, allowing for seamless entry into the material. This reduces the risk of bit wandering, making the drilling process faster and more efficient, especially in challenging materials.
What are the main advantages of using a 300mm drill extension in power tools?
The 300mm length provides added versatility, allowing users to navigate around obstacles and reach otherwise inaccessible areas. This is particularly beneficial in construction and renovation projects where precision and access are crucial.
Can this accessory be utilised for both wet and dry drilling operations?
Yes, it is designed to perform optimally in both wet and dry environments, making it a practical choice for varied drilling tasks. This versatility increases its applicability across different project requirements.
Related links
- RS PRO Drill Accessory 300 mm
- Makita P-57261 Drill Accessory 150 mm
- Makita P-25482 Drill Accessory, 1 13 mm
- Makita P-33788 Drill Accessory
- Schneider Electric PanelSeT Series Grey Steel Enclosure Accessory 300 mm
- Drill Accessories
- P&N 107RAD001 Drill Accessory
- Makita 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
