DeWALT Drawer 2, Plastic, Metal, 60 mm x 645mm x 470 mm, Black, Yellow
- RS Stock No.:
- 134-659
- Mfr. Part No.:
- DWST08520-1
- Brand:
- DeWALT
Subtotal (1 unit)*
$721.00
(exc. GST)
$793.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.00 |
*price indicative
- RS Stock No.:
- 134-659
- Mfr. Part No.:
- DWST08520-1
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drawer | |
| Case Material | Plastic, Metal | |
| Height | 60mm | |
| Width | 645mm | |
| Depth | 470mm | |
| Colour | Black, Yellow | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Weight | 25kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drawer | ||
Case Material Plastic, Metal | ||
Height 60mm | ||
Width 645mm | ||
Depth 470mm | ||
Colour Black, Yellow | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
Weight 25kg | ||
- COO (Country of Origin):
- IL
The DeWALT 30in 2 drawers is a versatile storage solution designed for tough conditions.
Durable structure
Optimize organization
Smooth-open, secure-shut drawers
Quick access to tools
Related links
- DeWALT Drawer 2 Metal Yellow, Black
- DeWALT Drawer Unit 320 mm x 313mm x 554 mm, Black
- Stanley 12 Cell Black 9.2 cm x 44.2cm x 32.7 cm
- Stanley 12 Cell Black 6.7 cm x 37.5cm x 37.5 cm
- DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet 51 x 66 cm
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- DeWALT Bright Nail; 90 cm x 3.1 mm;
- Stanley Black 64.5 cm x 1cm
