Stanley Adjustable Compartments 12 Cell Black, Yellow Plastic Compartment Box, 92 mm x 442mm x 327 mm
- RS Stock No.:
- 561-939
- Mfr. Part No.:
- STST1-75540
- Brand:
- Stanley
Subtotal (1 unit)*
$62.80
(exc. GST)
$69.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.80 |
*price indicative
- RS Stock No.:
- 561-939
- Mfr. Part No.:
- STST1-75540
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Compartment Box | |
| Number of Compartments | 12 | |
| Height | 92mm | |
| Width | 442mm | |
| Depth | 327mm | |
| Adjustable Compartments | Yes | |
| Transparent Lid | Yes | |
| Material | Plastic | |
| Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Compartment Box | ||
Number of Compartments 12 | ||
Height 92mm | ||
Width 442mm | ||
Depth 327mm | ||
Adjustable Compartments Yes | ||
Transparent Lid Yes | ||
Material Plastic | ||
Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Multi-level organizer offers clear lid visibility for quick access to small parts. Designed for customization with removable cups and dividers, it provides flexible storage options. Ideal for organizing small parts and handy tools efficiently.
2 levels - functions both as an organiser and as a toolbox
Clear lid suitcase for full visibility and easy access to small parts
Combination of removable cups and removable dividers - option for full customization
Combine storage space for small parts and handy tools, can be connected to an additional SortMaster Jr
Connectivity with Sortmaster Junior - can carry 3 Sortmaster Jr together
Ergonomically designed to allow to carry as a suitcase
Related links
- Stanley 12 Cell Yellow 9.2 cm x 44.2cm x 32.7 cm
- Stanley 12 Cell Black 6.7 cm x 37.5cm x 37.5 cm
- Stanley 2 Cell Black 26.7 cm x 43.2cm x 6.4 cm
- Stanley 1 Cell Yellow 26.7 cm x 43.2cm x 6.4 cm
- Stanley 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley 25 Cell Yellow Plastic Adjustable Compartments Compartment Box, 334 mm x 422mm x 52 mm
- Stanley 6 Cell Black 359 mm x 115mm x 261 mm
- RS PRO 12 Cell Black Polypropylene Compartment Box, 340 mm x 278mm x 145 mm
