DeWALT Drawer 2, Plastic, Metal, 145 mm x 645mm x 470 mm, Yellow, Black

Subtotal (1 unit)*

$679.35

(exc. GST)

$747.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$679.35

*price indicative

RS Stock No.:
134-660
Mfr. Part No.:
DWST08510-1
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drawer

Case Material

Plastic, Metal

Height

145mm

Width

645mm

Depth

470mm

Colour

Yellow, Black

Number of Drawers

2

Standards/Approvals

No

Weight

25kg

COO (Country of Origin):
IL
The DeWALT deep drawer is a rugged storage solution designed for harsh conditions.

Large scale storage

Help optimise organisation

Smooth-open, secure-shut drawers

Quick access to tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy