Accuride Hold In Steel Drawer Slide, 50kg Load 199 mm

Subtotal (1 pair)*

$92.87

(exc. GST)

$102.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$92.87

*price indicative

RS Stock No.:
666-4764
Mfr. Part No.:
DB 3832-0020
Brand:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Series

DB3832

Product Type

Drawer Slide

Closed Length

199mm

Material

Steel

Closing Type

Hold In

Finish

Zinc Plated

Travel Length

203mm

Overall Height

45.7mm

Maximum Load

50kg

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
MX

Accuride DB3832 Series Light Duty Drawer Runners


From Accuride the DB3832 range of telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg

Self-Cleaning Ball Retainer


These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Front Disconnect


These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold In


These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from from rolling open

Cam Adjustment


These drawer runners have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits


• Smooth and quiet ball bearing action

• Up to 50 kg load capacity

• Made from durable black zinc plated steel

• 100% full extension capability

• Self-cleaning ball retainer

• Front disconnect for simple draw removal

• Hold In feature for keeping draw securely closed

• Cam adjustment of 3.2 mm on draw front

Applications


These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are storage drawers

Fittings


These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets


Optional Brackets are available for use with these drawer slides. These drawer runner brackets can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy