Accuride Self-Closing Steel Drawer Slide, 50kg Load 450 mm
- RS Stock No.:
- 666-4776
- Mfr. Part No.:
- DB 3832-0045SC
- Brand:
- Accuride
Subtotal (1 pair)*
$98.90
(exc. GST)
$108.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $98.90 |
*price indicative
- RS Stock No.:
- 666-4776
- Mfr. Part No.:
- DB 3832-0045SC
- Brand:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Series | DB3832 | |
| Material | Steel | |
| Closed Length | 450mm | |
| Product Type | Drawer Slide | |
| Closing Type | Self-Closing | |
| Finish | Zinc Plated | |
| Travel Length | 457mm | |
| Overall Height | 45.7mm | |
| Maximum Load | 50kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Series DB3832 | ||
Material Steel | ||
Closed Length 450mm | ||
Product Type Drawer Slide | ||
Closing Type Self-Closing | ||
Finish Zinc Plated | ||
Travel Length 457mm | ||
Overall Height 45.7mm | ||
Maximum Load 50kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MX
Accuride DB3832 Series Light Duty Self Closing Drawer Runners
From Accuride the DB3832 range of self-closing telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and 45 kg with 80000 opening and closing cycles.
Self-Cleaning Ball Retainer
These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.
Self-Close
These drawer slides have a self-closing feature consisting of a spring attachment which is designed to return the drawer all the way back into the cabinet when the drawer is pushed. This features also prevents the drawer bouncing back.
Front Disconnect
These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed
Hold-In
These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open
Cam Adjustment
These drawer slides have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment
Key Features and Benefits
• Self-closing with a minimum closing and opening force of 14 to 27 N per runner
• Smooth and quiet ball bearing action
• 45 kg to 50 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball bearing retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front
Fittings
These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw
Optional Brackets
Optional Brackets are available for use with these drawer slides. These fixings can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824
Applications
These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are for drawers in general purpose storage cabinets
Related links
- Accuride Self-Closing Steel Drawer Slide, 50kg Load 400 mm
- Accuride Self-Closing Steel Drawer Slide, 50kg Load 600 mm
- Accuride Self-Closing Steel Drawer Slide, 50kg Load 500 mm
- Accuride Self-Closing Steel Drawer Slide, 50kg Load 550 mm
- Accuride Hold In Steel Drawer Slide, 50kg Load 199 mm
- Accuride Hold In Steel Drawer Slide, 50kg Load 148 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm
