RS PRO Self-Closing Drawer Runner, 60kg Load 550 mm
- RS Stock No.:
- 733-442
- Brand:
- RS PRO
Subtotal (1 pair)*
$92.65
(exc. GST)
$101.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $92.65 |
*price indicative
- RS Stock No.:
- 733-442
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | H757 | |
| Closed Length | 550mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 550mm | |
| Extension | 100% | |
| Overall Height | 47mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series H757 | ||
Closed Length 550mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 550mm | ||
Extension 100% | ||
Overall Height 47mm | ||
Maximum Load 60kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 60 kg Drawer Runner 550 mm
The RS PRO Drawer Runner is designed for smooth and efficient operation in various industrial and commercial settings. With a self-closing mechanism and a robust zinc finish, it ensures durability and reliability for heavy-duty applications.
Features and Benefits
Self-Closing: Provides automatic closure for convenience and security.
Zinc Finish: Offers enhanced corrosion resistance for longevity.
Maximum Load Capacity: Supports up to 60 kg, Ideal for heavy drawers.
Travel Length: Extends up to 550 mm for full access to drawer contents.
Overall Height: Compact design with a height of 47 mm.
Zinc Finish: Offers enhanced corrosion resistance for longevity.
Maximum Load Capacity: Supports up to 60 kg, Ideal for heavy drawers.
Travel Length: Extends up to 550 mm for full access to drawer contents.
Overall Height: Compact design with a height of 47 mm.
Applications
Industrial storage solutions
Commercial cabinetry
Heavy-duty office furniture
Warehouse shelving systems
Commercial cabinetry
Heavy-duty office furniture
Warehouse shelving systems
Additional Information
Complies with industry standards for load capacity and durability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 60kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm








