RS PRO Self-Closing Drawer Runner, 60kg Load 350 mm
- RS Stock No.:
- 733-438
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$59.02
(exc. GST)
$64.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $59.02 |
*price indicative
- RS Stock No.:
- 733-438
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 350mm | |
| Product Type | Drawer Runner | |
| Series | H757 | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 350mm | |
| Extension | 100% | |
| Overall Height | 47mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 350mm | ||
Product Type Drawer Runner | ||
Series H757 | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 350mm | ||
Extension 100% | ||
Overall Height 47mm | ||
Maximum Load 60kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 350 mm Self-Closing Drawer Runner
The RS PRO 350 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various applications. With a maximum load capacity of 60 kg, it ensures durability and performance in demanding environments. The zinc finish offers corrosion resistance, making it suitable for long-term use.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
350 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
60 kg Maximum Load: Supports heavy-duty applications, ensuring reliability.
Compact Design: With an overall height of 47 mm, it fits seamlessly into various drawer systems.
Zinc Finish: Provides excellent corrosion resistance, extending the product's lifespan.
350 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
60 kg Maximum Load: Supports heavy-duty applications, ensuring reliability.
Compact Design: With an overall height of 47 mm, it fits seamlessly into various drawer systems.
Applications
Office furniture
Industrial storage units
Residential cabinetry
Retail display fixtures
Industrial storage units
Residential cabinetry
Retail display fixtures
Additional Information
Complies with industry standards for drawer runners.
Ideal for both new installations and retrofitting existing systems.
Ideal for both new installations and retrofitting existing systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 60kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm









