RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS Stock No.:
- 733-440
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$80.76
(exc. GST)
$88.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $80.76 |
*price indicative
- RS Stock No.:
- 733-440
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | H757 | |
| Product Type | Drawer Runner | |
| Closed Length | 450mm | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 450mm | |
| Extension | 100% | |
| Overall Height | 47mm | |
| Maximum Load | 60kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series H757 | ||
Product Type Drawer Runner | ||
Closed Length 450mm | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 450mm | ||
Extension 100% | ||
Overall Height 47mm | ||
Maximum Load 60kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 450 mm Self-Closing Drawer Runner
The RS PRO 450 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust zinc finish, it ensures durability and resistance to wear, making it Ideal for heavy-duty applications.
Features and Benefits
Self-Closing Mechanism: Provides automatic closure for convenience and efficiency.
Zinc Finish: Offers enhanced corrosion resistance and durability.
Maximum Load Capacity: Supports up to 60 kg, suitable for heavy-duty use.
450 mm Travel Length: Allows full extension for easy access to drawer contents.
Compact Design: Overall height of 47 mm for space-saving installation.
Zinc Finish: Offers enhanced corrosion resistance and durability.
Maximum Load Capacity: Supports up to 60 kg, suitable for heavy-duty use.
450 mm Travel Length: Allows full extension for easy access to drawer contents.
Compact Design: Overall height of 47 mm for space-saving installation.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Retail display fixtures
Commercial cabinetry
Office furniture
Retail display fixtures
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing furniture.
Suitable for both new installations and retrofitting existing furniture.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 60kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm








