RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm

This image is representative of the product range

Subtotal (1 pair)*

$84.83

(exc. GST)

$93.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$84.83

*price indicative

RS Stock No.:
733-441
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Closed Length

500mm

Series

H757

Product Type

Drawer Runner

Finish

Zinc

Closing Type

Self-Closing

Travel Length

500mm

Extension

100%

Overall Height

47mm

Maximum Load

60kg

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Self-Closing Drawer Runner, 60 kg Load Capacity


The RS PRO Self-Closing Drawer Runner is designed to provide smooth and efficient operation for heavy-duty drawers. With a maximum load capacity of 60 kg, it is Ideal for industrial and commercial applications where durability and reliability are essential. The self-closing mechanism ensures that drawers close securely, reducing wear and tear.

Features and Benefits


Self-Closing Mechanism: Ensures drawers close securely and smoothly.
Zinc Finish: Provides corrosion resistance for enhanced durability.
500 mm Travel Length: Allows for full extension of drawers for easy access.
60 kg Load Capacity: Supports heavy-duty applications.
Compact Design: Overall height of 47 mm fits into tight spaces.

Applications


Industrial storage units
Commercial cabinetry
Heavy-duty tool chests
Warehouse shelving systems

Additional Information


Complies with relevant industry standards for drawer runners.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy