RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- RS Stock No.:
- 733-437
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$157.53
(exc. GST)
$173.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $157.53 |
*price indicative
- RS Stock No.:
- 733-437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CC | |
| Closed Length | 500mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 500mm | |
| Extension | 1 | |
| Overall Height | 51mm | |
| Maximum Load | 45kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CC | ||
Closed Length 500mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 500mm | ||
Extension 1 | ||
Overall Height 51mm | ||
Maximum Load 45kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 500 mm Self-Closing Drawer Runner
The RS PRO 500 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust zinc finish and a maximum load capacity of 45 kg, this drawer runner ensures durability and longevity, making it Ideal for heavy-duty applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically for convenience and safety.
Zinc Finish: Provides corrosion resistance and enhances durability.
500 mm Travel Length: Allows for full extension of the drawer for easy access.
45 kg Maximum Load: Supports heavy loads, suitable for industrial use.
Zinc Finish: Provides corrosion resistance and enhances durability.
500 mm Travel Length: Allows for full extension of the drawer for easy access.
45 kg Maximum Load: Supports heavy loads, suitable for industrial use.
Applications
Office furniture
Industrial storage units
Commercial cabinetry
Industrial storage units
Commercial cabinetry
Additional Information
Complies with industry standards for drawer runners
Suitable for use in environments requiring high load capacity and durability
Suitable for use in environments requiring high load capacity and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 45kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm










