RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm
- RS Stock No.:
- 733-446
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$141.69
(exc. GST)
$155.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $141.69 |
*price indicative
- RS Stock No.:
- 733-446
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 53131 | |
| Product Type | Drawer Runner | |
| Closed Length | 450mm | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 450mm | |
| Extension | 100% | |
| Overall Height | 51mm | |
| Maximum Load | 75kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 53131 | ||
Product Type Drawer Runner | ||
Closed Length 450mm | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 450mm | ||
Extension 100% | ||
Overall Height 51mm | ||
Maximum Load 75kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 450 mm Self-Closing Drawer Runner
The RS PRO 450 mm Self-Closing Drawer Runner is designed to provide smooth and efficient operation for drawers in various industrial and commercial settings. With a robust zinc finish and a maximum load capacity of 75 kg, this drawer runner ensures durability and reliability in demanding environments.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides corrosion resistance, extending the lifespan of the drawer runner.
450 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
75 kg Maximum Load: Supports heavy-duty applications, accommodating substantial weight.
51 mm Overall Height: Compact design suitable for a wide range of drawer sizes.
Zinc Finish: Provides corrosion resistance, extending the lifespan of the drawer runner.
450 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
75 kg Maximum Load: Supports heavy-duty applications, accommodating substantial weight.
51 mm Overall Height: Compact design suitable for a wide range of drawer sizes.
Applications
Industrial storage solutions
Commercial cabinetry
Office furniture
Retail display units
Commercial cabinetry
Office furniture
Retail display units
Additional Information
Complies with relevant industry standards for drawer runners.
Suitable for both new installations and retrofitting existing furniture.
Suitable for both new installations and retrofitting existing furniture.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 75kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 900 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 1050 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 300 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 800 mm







