RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS Stock No.:
- 733-424
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$92.31
(exc. GST)
$101.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $92.31 |
*price indicative
- RS Stock No.:
- 733-424
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CC | |
| Closed Length | 400mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 400mm | |
| Extension | 1 | |
| Overall Height | 45mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CC | ||
Closed Length 400mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 400mm | ||
Extension 1 | ||
Overall Height 45mm | ||
Maximum Load 32kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 400 mm Drawer Runner, Zinc Finish
The RS PRO 400 mm Drawer Runner is designed for smooth and efficient operation in various industrial and commercial applications. With a self-closing mechanism and a robust zinc finish, it ensures durability and reliability under a maximum load of 32 kg.
Features and Benefits
Closed Length: 400 mm for Compact storage and installation
Self-Closing: Ensures drawers close automatically for convenience and safety
Zinc Finish: Provides corrosion resistance for long-lasting performance
Maximum Load: Supports up to 32 kg, suitable for heavy-duty applications
Overall Height: 45 mm for compatibility with a wide range of drawer designs
Travel Length: 400 mm for full extension and easy access
Self-Closing: Ensures drawers close automatically for convenience and safety
Zinc Finish: Provides corrosion resistance for long-lasting performance
Maximum Load: Supports up to 32 kg, suitable for heavy-duty applications
Overall Height: 45 mm for compatibility with a wide range of drawer designs
Travel Length: 400 mm for full extension and easy access
Applications
Industrial storage solutions
Commercial cabinetry
Office furniture
Residential kitchens
Commercial cabinetry
Office furniture
Residential kitchens
Additional Information
Complies with relevant industry standards for drawer runners
Ideal for both new installations and replacement projects
Ideal for both new installations and replacement projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm











