RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS Stock No.:
- 733-455
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
$142.09
(exc. GST)
$156.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 04 January 2027
- Plus 10 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $142.09 |
*price indicative
- RS Stock No.:
- 733-455
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 5819 | |
| Closed Length | 400mm | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 400mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 5819 | ||
Closed Length 400mm | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 400mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 400 mm Self-Closing Drawer Runner
The RS PRO 400 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust zinc finish and a maximum load capacity of 100 kg, it ensures durability and strength for heavy-duty applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides corrosion resistance for long-lasting performance.
400 mm Travel Length: Offers ample extension for easy access to drawer contents.
Maximum Load Capacity of 100 kg: Supports heavy loads, suitable for industrial use.
Overall Height of 57.4 mm: Compact design fits a variety of drawer systems.
Zinc Finish: Provides corrosion resistance for long-lasting performance.
400 mm Travel Length: Offers ample extension for easy access to drawer contents.
Maximum Load Capacity of 100 kg: Supports heavy loads, suitable for industrial use.
Overall Height of 57.4 mm: Compact design fits a variety of drawer systems.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Warehouse shelving systems
Commercial cabinetry
Office furniture
Warehouse shelving systems
Additional Information
Complies with industry standards for drawer runners
Suitable for retrofitting into existing drawer systems
Suitable for retrofitting into existing drawer systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1000 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
