Elesa Matt Black Polypropylene Handle 45 mm Height, 27mm Width, 150mm Length
- RS Stock No.:
- 268-7686
- Mfr. Part No.:
- 37181
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 10 units)**
$125.75
(exc. GST)
$138.33
(inc. GST)
240 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $12.575 | $125.75 |
50 - 90 | $11.948 | $119.48 |
100 - 290 | $11.321 | $113.21 |
300 + | $10.565 | $105.65 |
**price indicative
- RS Stock No.:
- 268-7686
- Mfr. Part No.:
- 37181
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polypropylene | |
Finish | Matt | |
Length | 150mm | |
Height | 45 mm | |
Width | 27mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 150mm | ||
Height 45 mm | ||
Width 27mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Polypropylene Handle 57 mm Height 196mm Length
- Elesa Matt Black Polypropylene Handle 56 mm Height 166mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height 40mm Length
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length
- Elesa Matt Black Polypropylene Handle 49 mm Height 134mm Length