Recently searched

    Elesa Matt Black Polypropylene Handle 50 mm Height, 28mm Width, 196mm Length

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $146.60

    (exc. GST)

    $161.30

    (inc. GST)

    Add to Basket
    Select or type quantity
    60 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$14.66$146.60
    50 - 90$13.929$139.29
    100 - 290$13.198$131.98
    300 +$12.317$123.17

    **price indicative

    RS Stock No.:
    268-7688
    Mfr. Part No.:
    37231
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Polypropylene

    Finish

    Matt

    Length

    196mm

    Height

    50 mm

    Width

    28mm

    Colour

    Black

    Related links