Elesa Matt Black Polypropylene Handle 80 mm Height, 26mm Width, 80mm Length
- RS Stock No.:
- 268-7647
- Mfr. Part No.:
- 24861
- Brand:
- Elesa
1 / 1
Bulk discount available
Subtotal (1 pack of 10 units)**
$82.18
(exc. GST)
$90.40
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $8.218 | $82.18 |
50 - 90 | $7.805 | $78.05 |
100 - 290 | $7.395 | $73.95 |
300 + | $6.902 | $69.02 |
**price indicative
- RS Stock No.:
- 268-7647
- Mfr. Part No.:
- 24861
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polypropylene | |
Finish | Matt | |
Length | 80mm | |
Height | 80 mm | |
Width | 26mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 80mm | ||
Height 80 mm | ||
Width 26mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 57 mm Height 196mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length
- Elesa Matt Black Polypropylene Handle 40 mm Height 40mm Length
- Elesa Matt Black Polypropylene Handle 49 mm Height 134mm Length
- Elesa Matt Black Polypropylene Handle 50 mm Height 196mm Length