Elesa Matt Black Polypropylene Handle 65 mm Height, 23mm Width, 65mm Length
- RS Stock No.:
- 268-7646
- Mfr. Part No.:
- 24848
- Brand:
- Elesa
1 / 1
Bulk discount available
Subtotal (1 pack of 25 units)**
$176.60
(exc. GST)
$194.25
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $7.064 | $176.60 |
125 - 225 | $6.712 | $167.80 |
250 - 725 | $6.358 | $158.95 |
750 + | $5.934 | $148.35 |
**price indicative
- RS Stock No.:
- 268-7646
- Mfr. Part No.:
- 24848
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polypropylene | |
Finish | Matt | |
Length | 65mm | |
Height | 65 mm | |
Width | 23mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 65mm | ||
Height 65 mm | ||
Width 23mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 44 mm Height 100mm Length
- Elesa Matt Black Brass Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Steel Handle 54 mm Height 89.5mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
- Elesa Matt Black Polypropylene Handle 57 mm Height 196mm Length