Elesa Matt Black Polypropylene Handle 50 mm Height, 21mm Width, 50mm Length
- RS Stock No.:
- 268-7644
- Mfr. Part No.:
- 24831
- Brand:
- Elesa
Bulk discount available
Subtotal (1 pack of 50 units)**
$270.45
(exc. GST)
$297.50
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | $5.409 | $270.45 |
250 - 450 | $5.138 | $256.90 |
500 - 1450 | $4.868 | $243.40 |
1500 + | $4.543 | $227.15 |
**price indicative
- RS Stock No.:
- 268-7644
- Mfr. Part No.:
- 24831
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polypropylene | |
Finish | Matt | |
Length | 50mm | |
Height | 50 mm | |
Width | 21mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polypropylene | ||
Finish Matt | ||
Length 50mm | ||
Height 50 mm | ||
Width 21mm | ||
Colour Black | ||
Related links
- Elesa Matt Black Polypropylene Handle 38 mm Height 109mm Length
- Elesa Matt Black Polypropylene Handle 50 mm Height 196mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black Polypropylene Handle 65 mm Height 65mm Length
- Elesa Matt Black Polypropylene Handle 80 mm Height 80mm Length
- Elesa Matt Black Polypropylene Handle 57 mm Height 196mm Length
- Elesa Matt Black Polypropylene Handle 45 mm Height 150mm Length
- Elesa Matt Black Polypropylene Handle 41 mm Height 137mm Length