Recently searched

    Elesa Matt Black Polypropylene Handle 41 mm Height, 26mm Width, 137mm Length

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $74.79

    (exc. GST)

    $82.27

    (inc. GST)

    Add to Basket
    Select or type quantity
    80 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$7.479$74.79
    50 - 90$7.103$71.03
    100 - 290$6.729$67.29
    300 +$6.282$62.82

    **price indicative

    RS Stock No.:
    268-7685
    Mfr. Part No.:
    37132
    Brand:
    Elesa
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Elesa

    Material

    Polypropylene

    Finish

    Matt

    Length

    137mm

    Height

    41 mm

    Width

    26mm

    Colour

    Black

    Related links