Elesa Gloss Black Polyamide Handle 54.5 mm Height, 34mm Width, 54.5mm Length
- RS Stock No.:
- 268-7575
- Mfr. Part No.:
- 121071
- Brand:
- Elesa
1 / 1
Bulk discount available
Subtotal (1 pack of 25 units)**
$208.30
(exc. GST)
$229.12
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 - 100 | $8.332 | $208.30 |
125 - 225 | $7.915 | $197.875 |
250 - 725 | $7.50 | $187.50 |
750 + | $6.999 | $174.975 |
**price indicative
- RS Stock No.:
- 268-7575
- Mfr. Part No.:
- 121071
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | Polyamide | |
Finish | Gloss | |
Length | 54.5mm | |
Height | 54.5 mm | |
Width | 34mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material Polyamide | ||
Finish Gloss | ||
Length 54.5mm | ||
Height 54.5 mm | ||
Width 34mm | ||
Colour Black | ||
Related links
- Elesa Gloss Black Polyamide Handle 25 mm Height 25mm Length
- Elesa Gloss Black Polyamide Handle 32 mm Height 32mm Length
- Elesa Gloss Black Polyamide Handle 42 mm Height 42mm Length
- Elesa Gloss Black Brass Handle 54 mm Height 138mm Length
- Elesa Gloss Black Brass Handle 62 mm Height 200mm Length
- Elesa Gloss Black PA Handle 17 mm Height 103mm Length
- Elesa Gloss Red PA Handle 20 mm Height 138mm Length
- Elesa Gloss Yellow PA Handle 20 mm Height 138mm Length